
AFS250-2FG256I | |
|---|---|
DigiKey Part Number | AFS250-2FG256I-ND |
Manufacturer | |
Manufacturer Product Number | AFS250-2FG256I |
Description | IC FPGA 114 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 114 36864 256-LBGA |
Datasheet | Datasheet |
Category | Number of Gates 250000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 213,80000 € | 19.242,00 € |
| Unit Price without VAT: | 213,80000 € |
|---|---|
| Unit Price with VAT: | 254,42200 € |

