
AFS090-QNG108I | |
|---|---|
DigiKey Part Number | 150-AFS090-QNG108I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AFS090-QNG108I |
Description | IC FPGA 37 I/O 108QFN |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 37 27648 108-WFQFN |
Datasheet | Datasheet |
Category | Number of Gates 90000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 108-QFN (8x8) |
Total RAM Bits 27648 | Base Product Number |
Number of I/O 37 |

