
AFS090-FGG256 | |
|---|---|
DigiKey Part Number | 150-AFS090-FGG256-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AFS090-FGG256 |
Description | IC FPGA 75 I/O 256FBGA |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 75 27648 256-LBGA |
Datasheet | Datasheet |
Category | Number of Gates 90000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 27648 | Base Product Number |
Number of I/O 75 |

