
AFS090-2QNG180 | |
|---|---|
DigiKey Part Number | 150-AFS090-2QNG180-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AFS090-2QNG180 |
Description | IC FPGA 60 I/O 180QFN |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 60 27648 180-WFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 27648 | |
Number of I/O | 60 | |
Number of Gates | 90000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 180-QFN (10x10) | |
Base Product Number |

