
ADM01007 | |
|---|---|
DigiKey Part Number | 150-ADM01007-ND |
Manufacturer | |
Manufacturer Product Number | ADM01007 |
Description | EVAL BOARD FOR HV56264 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HV56264 - Amplifier, Quad Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Amplifier, Quad | |
Embedded | - | |
Utilized IC / Part | HV56264 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,61000 € | 66,61 € |
| Unit Price without VAT: | 66,61000 € |
|---|---|
| Unit Price with VAT: | 79,26590 € |

