
ADM01006 | |
|---|---|
DigiKey Part Number | 150-ADM01006-ND |
Manufacturer | |
Manufacturer Product Number | ADM01006 |
Description | MIC2128 HIGH POWER EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Microchip Technology | Current - Output 10A |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Main Purpose DC/DC, Step Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,66000 € | 132,66 € |
| Unit Price without VAT: | 132,66000 € |
|---|---|
| Unit Price with VAT: | 157,86540 € |

