
ADM00974 | |
|---|---|
DigiKey Part Number | ADM00974-ND |
Manufacturer | |
Manufacturer Product Number | ADM00974 |
Description | EVAL BOARD FOR PAC1934 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PAC1934 - Energy/Power Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Monitor | |
Embedded | - | |
Utilized IC / Part | PAC1934 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,02000 € | 53,02 € |
| Unit Price without VAT: | 53,02000 € |
|---|---|
| Unit Price with VAT: | 63,09380 € |

