
ADM00962 | |
|---|---|
DigiKey Part Number | ADM00962-ND |
Manufacturer | |
Manufacturer Product Number | ADM00962 |
Description | EVAL BOARD FOR MIC3202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC3202 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Microchip Technology | Voltage - Input 6V ~ 37V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part MIC3202 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 110,64000 € | 221,28 € |
| Unit Price without VAT: | 110,64000 € |
|---|---|
| Unit Price with VAT: | 131,66160 € |

