HV264 - 4 - Quad Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00961

DigiKey Part Number
ADM00961-ND
Manufacturer
Manufacturer Product Number
ADM00961
Description
EVAL BOARD FOR HV264
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HV264 - 4 - Quad Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
25kHz
Manufacturer
Microchip Technology
Current - Output / Channel
3mA
Packaging
Box
Current - Supply (Main IC)
5mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V, 50V ~ 200V
Channels per IC
4 - Quad
Utilized IC / Part
HV264
Amplifier Type
Standard (General Purpose)
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Slew Rate
9V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
149,50000 €49,50 €
Manufacturers Standard Package
Unit Price without VAT:49,50000 €
Unit Price with VAT:58,90500 €