
ADM00942 | |
|---|---|
DigiKey Part Number | ADM00942-ND |
Manufacturer | |
Manufacturer Product Number | ADM00942 |
Description | EVAL BOARD FOR MIC4802 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC4802 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Microchip Technology | Voltage - Input 3V ~ 5.5V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part MIC4802 |
Current - Output / Channel 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 € | 47,97 € |
| Unit Price without VAT: | 47,97000 € |
|---|---|
| Unit Price with VAT: | 57,08430 € |

