Image for ADM00939 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00939

DigiKey Part Number
ADM00939-ND
Manufacturer
Manufacturer Product Number
ADM00939
Description
EVAL BOARD FOR MIC3223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MIC3223 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
6V ~ 20V
Contents
Board(s)
Utilized IC / Part
MIC3223
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
266,61000 €133,22 €
Unit Price without VAT:66,61000 €
Unit Price with VAT:79,26590 €