
ADM00924 | |
|---|---|
DigiKey Part Number | 150-ADM00924-ND |
Manufacturer | |
Manufacturer Product Number | ADM00924 |
Description | EVAL BOARD FOR HV56020, HV56022 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HV56020, HV56022 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Embedded | - | |
Utilized IC / Part | HV56020, HV56022 | |
Primary Attributes | 2.7V ~ 5.5V Supply | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,81000 € | 108,81 € |
| Unit Price without VAT: | 108,81000 € |
|---|---|
| Unit Price with VAT: | 129,48390 € |

