
ADM00886 | |
|---|---|
DigiKey Part Number | ADM00886-ND |
Manufacturer | |
Manufacturer Product Number | ADM00886 |
Description | EVAL BOARD FOR MIC23656 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC23656 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Microchip Technology | Voltage - Input 2.4V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MIC23656 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.6V ~ 3.84V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 95,54500 € | 191,09 € |
| Unit Price without VAT: | 95,54500 € |
|---|---|
| Unit Price with VAT: | 113,69855 € |

