
ADM00867 | |
|---|---|
DigiKey Part Number | 150-ADM00867-ND |
Manufacturer | |
Manufacturer Product Number | ADM00867 |
Description | EVAL BOARD FOR MCP1641X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP1641x - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Microchip Technology | Voltage - Input 0.8V ~ 5.25V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MCP1641x |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 € | 24,36 € |
| Unit Price without VAT: | 24,36000 € |
|---|---|
| Unit Price with VAT: | 28,98840 € |

