
ADM00865 | |
|---|---|
DigiKey Part Number | ADM00865-ND |
Manufacturer | |
Manufacturer Product Number | ADM00865 |
Description | EVAL BOARD FOR MCP1665 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP1665 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Microchip Technology | Voltage - Input 3V ~ 5V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MCP1665 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,61000 € | 28,61 € |
| Unit Price without VAT: | 28,61000 € |
|---|---|
| Unit Price with VAT: | 34,04590 € |



