
ADM00864 | |
|---|---|
DigiKey Part Number | ADM00864-ND |
Manufacturer | |
Manufacturer Product Number | ADM00864 |
Description | EVAL BOARD FOR MIC2800 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC2800 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.25V, 1.8V, 3.3V | |
Current - Output | 600mA, 300mA, 300mA | |
Voltage - Input | 3.6V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC2800 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 47,73333 € | 143,20 € |
| Unit Price without VAT: | 47,73333 € |
|---|---|
| Unit Price with VAT: | 56,80266 € |

