
ADM00853 | |
|---|---|
DigiKey Part Number | ADM00853-ND |
Manufacturer | |
Manufacturer Product Number | ADM00853 |
Description | EVAL BOARD FOR HV2070 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HV2070 - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | HV2070 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,29000 € | 415,29 € |
| Unit Price without VAT: | 415,29000 € |
|---|---|
| Unit Price with VAT: | 494,19510 € |

