
ADM00829 | |
|---|---|
DigiKey Part Number | ADM00829-ND |
Manufacturer | |
Manufacturer Product Number | ADM00829 |
Description | EVAL BOARD FOR MIC23159 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC23159 - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Microchip Technology | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part MIC23159 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 1.5V or 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,50000 € | 49,50 € |
| Unit Price without VAT: | 49,50000 € |
|---|---|
| Unit Price with VAT: | 58,90500 € |

