
ADM00824 | |
|---|---|
DigiKey Part Number | ADM00824-ND |
Manufacturer | |
Manufacturer Product Number | ADM00824 |
Description | EVAL BOARD FOR MIC2875 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC2875 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4.8A |
Manufacturer Microchip Technology | Voltage - Input 2.5V ~ 5.5V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 45kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MIC2875 |
Voltage - Output 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,11000 € | 49,11 € |
| Unit Price without VAT: | 49,11000 € |
|---|---|
| Unit Price with VAT: | 58,44090 € |

