
ADM00822 | |
|---|---|
DigiKey Part Number | ADM00822-ND |
Manufacturer | |
Manufacturer Product Number | ADM00822 |
Description | EVAL BOARD FOR MIC38300 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC38300 HELDO™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | 3A | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MIC38300 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 61,05500 € | 122,11 € |
| Unit Price without VAT: | 61,05500 € |
|---|---|
| Unit Price with VAT: | 72,65545 € |

