MIC7401 - 6 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00812

DigiKey Part Number
ADM00812-ND
Manufacturer
Manufacturer Product Number
ADM00812
Description
EVAL BOARD FOR MIC7401
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MIC7401 - 6 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
6 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.05V, 1.1V, 1.25V, 1.8V, 1.8V or 12V
Current - Output
3A, 1A, 800mA, 500mA, 500mA or 200mA
Voltage - Input
2.4V ~ 5.5V
Regulator Topology
Buck-Boost
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
MIC7401
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,15000 €92,15 €
Manufacturers Standard Package
Unit Price without VAT:92,15000 €
Unit Price with VAT:109,65850 €