
ADM00811 | |
|---|---|
DigiKey Part Number | ADM00811-ND |
Manufacturer | |
Manufacturer Product Number | ADM00811 |
Description | EVAL BOARD FOR MIC74005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC74005 - 6 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 6 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.05V, 1.1V, 1.25V, 1.8V, 1.8V or 12V | |
Current - Output | 3A, 1A, 800mA, 500mA, 500mA or 200mA | |
Voltage - Input | 2.4V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC74005 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 92,15000 € | 184,30 € |
| Unit Price without VAT: | 92,15000 € |
|---|---|
| Unit Price with VAT: | 109,65850 € |

