CL88020 - LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00767

DigiKey Part Number
ADM00767-ND
Manufacturer
Manufacturer Product Number
ADM00767
Description
EVAL BOARD FOR CL88020
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CL88020 - LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
-
Voltage - Output
-
Features
-
Voltage - Input
-
Contents
Board(s), Accessories
Utilized IC / Part
CL88020
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,15000 €92,15 €
Manufacturers Standard Package
Unit Price without VAT:92,15000 €
Unit Price with VAT:109,65850 €