


ADM00639 | |
|---|---|
DigiKey Part Number | ADM00639-ND |
Manufacturer | |
Manufacturer Product Number | ADM00639 |
Description | EVAL BOARD FOR UCS2112 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCS2112 - USB Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part UCS2112 |
Manufacturer Microchip Technology | Primary Attributes 2-Channel (Dual) |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,90000 € | 183,90 € |
| Unit Price without VAT: | 183,90000 € |
|---|---|
| Unit Price with VAT: | 218,84100 € |


