
ADM00600 | |
|---|---|
DigiKey Part Number | ADM00600-ND |
Manufacturer | |
Manufacturer Product Number | ADM00600 |
Description | EVAL BOARD FOR MCP8025 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP8025 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, DSC | |
Utilized IC / Part | MCP8025 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,78000 € | 192,78 € |
| Unit Price without VAT: | 192,78000 € |
|---|---|
| Unit Price with VAT: | 229,40820 € |



