
ADM00497 | |
|---|---|
DigiKey Part Number | ADM00497-ND |
Manufacturer | |
Manufacturer Product Number | ADM00497 |
Description | EVAL BOARD FOR UCS1002 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCS1002 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part UCS1002 |
Packaging Box | Primary Attributes USB Charging Port |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s), Cable(s), Power Supply |
Function Power Distribution Switch (Load Switch) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,75000 € | 147,75 € |
| Unit Price without VAT: | 147,75000 € |
|---|---|
| Unit Price with VAT: | 175,82250 € |

