
ADM00468 | |
|---|---|
DigiKey Part Number | ADM00468-ND |
Manufacturer | |
Manufacturer Product Number | ADM00468 |
Description | EVAL BOARD FOR MCP1710 |
Customer Reference | |
Detailed Description | MCP1710 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | 200mA | |
Voltage - Input | - | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | MCP1710 | |
Note | - | |
Base Product Number |

