
ADM00458 | |
|---|---|
DigiKey Part Number | ADM00458-ND |
Manufacturer | |
Manufacturer Product Number | ADM00458 |
Description | EVAL BOARD FOR MCP16251 MCP1640B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP16251, MCP1640B - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2V, 3.3V or 5V | |
Current - Output | 200mA | |
Voltage - Input | 0.35V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MCP16251, MCP1640B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 € | 38,85 € |
| Unit Price without VAT: | 38,85000 € |
|---|---|
| Unit Price with VAT: | 46,23150 € |

