
ADM00434 | |
|---|---|
DigiKey Part Number | ADM00434-ND |
Manufacturer | |
Manufacturer Product Number | ADM00434 |
Description | EVAL BOARD FOR MCP19035 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP19035 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer Microchip Technology | Voltage - Input 8V ~ 14V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MCP19035 |
Voltage - Output 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 78,79500 € | 157,59 € |
| Unit Price without VAT: | 78,79500 € |
|---|---|
| Unit Price with VAT: | 93,76605 € |

