



ADM00317 | |
|---|---|
DigiKey Part Number | ADM00317-ND |
Manufacturer | |
Manufacturer Product Number | ADM00317 |
Description | EVAL BOARD FOR MCP4706 MCP4716 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP4706, MCP4716, MCP4726 - 8, 10, 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 3 | |
Number of Bits | 8, 10, 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Settling Time | 6µs | |
DAC Type | Voltage | |
Utilized IC / Part | MCP4706, MCP4716, MCP4726 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,39000 € | 54,39 € |
| Unit Price without VAT: | 54,39000 € |
|---|---|
| Unit Price with VAT: | 64,72410 € |



