
AC812001 | |
|---|---|
DigiKey Part Number | AC812001-ND |
Manufacturer | |
Manufacturer Product Number | AC812001 |
Description | PICSEEKIT-81A MTA81010 EVAL BRD |
Customer Reference | |
Detailed Description | MTA81010 PICSEEKIT-81A PICSEE™ PIC MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part MTA81010 |
Part Status Obsolete | Mounting Type Socket |
Type MCU 8-Bit | Contents Board(s), Accessories |

