
AC40T08A | |
|---|---|
DigiKey Part Number | 150-AC40T08A-ND |
Manufacturer | |
Manufacturer Product Number | AC40T08A |
Description | EVAL BOARD FOR MIC2289 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC2289 - LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MIC2289 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,65000 € | 203,65 € |
| Unit Price without VAT: | 203,65000 € |
|---|---|
| Unit Price with VAT: | 242,34350 € |

