SSD1963 Display Adapter LCD Display Curiosity Ultra, Xplained Ultra Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC320214

DigiKey Part Number
150-AC320214-ND
Manufacturer
Manufacturer Product Number
AC320214
Description
SSD1963 GRAPHICS BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSD1963 Display Adapter LCD Display Curiosity Ultra, Xplained Ultra Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Platform
Curiosity Ultra, Xplained Ultra
Type
Display
Function
Display Adapter LCD
Utilized IC / Part
SSD1963
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,65000 €78,65 €
Manufacturers Standard Package
Unit Price without VAT:78,65000 €
Unit Price with VAT:93,59350 €