
AC320213 | |
|---|---|
DigiKey Part Number | 150-AC320213-ND |
Manufacturer | |
Manufacturer Product Number | AC320213 |
Description | 24 BIT PASS THROUGH GFX CARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC320213 Display Curiosity Ultra, Xplained Ultra Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Curiosity Ultra, Xplained Ultra | |
Type | Display | |
Function | - | |
Utilized IC / Part | AC320213 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,97000 € | 39,97 € |
| Unit Price without VAT: | 39,97000 € |
|---|---|
| Unit Price with VAT: | 47,56430 € |

