
AC320005-4 | |
|---|---|
DigiKey Part Number | AC320005-4-ND |
Manufacturer | |
Manufacturer Product Number | AC320005-4 |
Description | HIGH-PERFORMANCE WQVGA DISPLAY M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QTouch® QT1070 LCD Touchscreen 4.3" Display Xplained Pro Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Xplained Pro | |
Type | Display | |
Function | LCD Touchscreen 4.3" | |
Utilized IC / Part | QTouch® QT1070 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,59000 € | 279,59 € |
| Unit Price without VAT: | 279,59000 € |
|---|---|
| Unit Price with VAT: | 332,71210 € |



