
AC243008 | |
|---|---|
DigiKey Part Number | AC243008-ND |
Manufacturer | |
Manufacturer Product Number | AC243008 |
Description | SERIAL SUPERFLASH(R) KIT 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SST25PF040C, SST25VF020B, SST25WF080B Flash Memory Explorer 16, Explorer 16/32 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Memory |
Manufacturer Microchip Technology | Function Flash |
Packaging Bulk | Utilized IC / Part SST25PF040C, SST25VF020B, SST25WF080B |
Part Status Active | Contents Board(s) |
Platform Explorer 16, Explorer 16/32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,52000 € | 68,52 € |
| Unit Price without VAT: | 68,52000 € |
|---|---|
| Unit Price with VAT: | 81,53880 € |

