
AC243005-2 | |
|---|---|
DigiKey Part Number | AC243005-2-ND |
Manufacturer | |
Manufacturer Product Number | AC243005-2 |
Description | EVAL BOARD FOR SST26WF016B |
Customer Reference | |
Detailed Description | SST26WF016B, SST26VF032B, SST26VF064B PICtail™ Plus Flash Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Memory | |
Function | Flash | |
Embedded | - | |
Utilized IC / Part | SST26WF016B, SST26VF032B, SST26VF064B | |
Primary Attributes | PICtail™ Plus Expansion Connector | |
Secondary Attributes | Headers for Access to Each IC | |
Contents | Board(s) | |
Note | - | |
Base Product Number |







