
AC164387 | |
|---|---|
DigiKey Part Number | AC164387-ND |
Manufacturer | |
Manufacturer Product Number | AC164387 |
Description | MPLAB PM3 SOCKET MODULE 144L LQF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPLAB® PM3 MPLAB® PM3 Socket Module - LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - LQFP | |
Utilized IC / Part | MPLAB® PM3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,87000 € | 370,87 € |
| Unit Price without VAT: | 370,87000 € |
|---|---|
| Unit Price with VAT: | 441,33530 € |


