
AC164367 | |
|---|---|
DigiKey Part Number | AC164367-ND |
Manufacturer | |
Manufacturer Product Number | AC164367 |
Description | PM3 I2C UNIVERSAL 5L SC-70 SOCKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPLAB® PM3 MPLAB® PM3 Socket Module - SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - SC-70 | |
Utilized IC / Part | MPLAB® PM3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 € | 243,16 € |
| Unit Price without VAT: | 243,16000 € |
|---|---|
| Unit Price with VAT: | 289,36040 € |

