
AC164151 | |
|---|---|
DigiKey Part Number | AC164151-ND |
Manufacturer | |
Manufacturer Product Number | AC164151 |
Description | EVAL BOARD FOR 23LCV1024 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23LCV1024 PICtail™ SRAM Memory Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Memory | |
Function | SRAM | |
Embedded | No | |
Utilized IC / Part | 23LCV1024 | |
Primary Attributes | 1Mbit | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 27,74000 € | 110,96 € |
| Unit Price without VAT: | 27,74000 € |
|---|---|
| Unit Price with VAT: | 33,01060 € |

