
AC164127 | |
|---|---|
DigiKey Part Number | AC164127-ND |
Manufacturer | |
Manufacturer Product Number | AC164127 |
Description | EVAL BOARD FOR SSD1906 |
Customer Reference | |
Detailed Description | SSD1906 PICtail™ LCD Controller Display Evaluation Board |
Category | Function LCD Controller |
Manufacturer Microchip Technology | Embedded Yes, MCU, 8-Bit |
Series | Utilized IC / Part SSD1906 |
Packaging Box | Primary Attributes 2.8" QVGA, Touch Screen, 4MB Flash |
Part Status Obsolete | Contents Board(s) |
Type Display |

