
AC164127-8 | |
|---|---|
DigiKey Part Number | AC164127-8-ND |
Manufacturer | |
Manufacturer Product Number | AC164127-8 |
Description | BOARD GRAPH DISPLAY 5.7 640X480 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PICtail™ Plus LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | 5.7" 640x480 VGA | |
Secondary Attributes | Resistive 4-Wire Touch Screen | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,71000 € | 449,71 € |
| Unit Price without VAT: | 449,71000 € |
|---|---|
| Unit Price with VAT: | 535,15490 € |

