Similar

AC164127-4 | |
|---|---|
DigiKey Part Number | AC164127-4-ND |
Manufacturer | |
Manufacturer Product Number | AC164127-4 |
Description | BOARD GRAPH DISPLAY 3.2 240X320 |
Customer Reference | |
Detailed Description | PICtail™ Plus LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Category | Function LCD Touch Screen |
Manufacturer Microchip Technology | Embedded Yes, MCU, 16/32-Bit |
Series | Primary Attributes 3.2" 320x240 QVGA |
Packaging Bulk | Secondary Attributes Parallel Interface(s) |
Part Status Obsolete | Contents Board(s) |
Type Display | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC164127-6 | Microchip Technology | 8 | AC164127-6-ND | 205,60000 € | Similar |


