
AC164126 | |
|---|---|
DigiKey Part Number | AC164126-ND |
Manufacturer | |
Manufacturer Product Number | AC164126 |
Description | PICTAIL PLUS PROTOTYPE BRD 3PACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard PICtail™ Plus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | PICtail™ Plus | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |


