
AC164101 | |
|---|---|
DigiKey Part Number | AC164101-ND |
Manufacturer | |
Manufacturer Product Number | AC164101 |
Description | MODULE TRANSMITTER RFPIC 433MHZ |
Customer Reference | |
Detailed Description | - Transmitter 433MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 433MHz |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Bulk | RF Frequency 433MHz |
Part Status Obsolete | Function Transmitter |
Type Transmitter |

