


AC164031 | |
|---|---|
DigiKey Part Number | AC164031-ND |
Manufacturer | |
Manufacturer Product Number | AC164031 |
Description | MODULE SKT PROMATEII 28QFN |
Customer Reference | |
Detailed Description | PRO MATE - II™/PRO MATE™ - Socket Module - 28-Pin QFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Part Status | Obsolete | |
Module/Board Type | Socket Module - 28-Pin QFN | |
Utilized IC / Part | PRO MATE - II™/PRO MATE™ | |
Note | - |

