


AC163027-2 | |
|---|---|
DigiKey Part Number | AC163027-2-ND |
Manufacturer | |
Manufacturer Product Number | AC163027-2 |
Description | CARD RF PICDEM Z 2.4 GHZ |
Customer Reference | |
Detailed Description | ZigBee Networks™ - PICDEM™ Z 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Bulk | Utilized IC / Part ZigBee Networks™ |
Part Status Obsolete | RF Frequency 2.4GHz |
Type PICDEM™ Z | Function PICDEM™ Z |

