
AC163027-1 | |
|---|---|
DigiKey Part Number | AC163027-1-ND |
Manufacturer | |
Manufacturer Product Number | AC163027-1 |
Description | MOTHERBOARD PICDEM Z |
Customer Reference | |
Detailed Description | ZigBee Networks™ - PICDEM™ Z 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PICDEM™ Z | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ZigBee Networks™ | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | PICDEM™ Z |

