
AAP803A3 | |
|---|---|
DigiKey Part Number | AAP803A3-ND |
Manufacturer | |
Manufacturer Product Number | AAP803A3 |
Description | PREAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 6-X2CSP (0.55x0.82) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Output Type | - | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 6-X2CSP (0.55x0.82) | |
Package / Case | 6-XFBGA, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 25 | 0,49920 € | 12,48 € |
| 100 | 0,40880 € | 40,88 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

