Amplifier IC 1-Channel (Mono) Class A 5-µSMD (0.93x0.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAP661BS-M5A-GLF-TR

DigiKey Part Number
150-AAP661BS-M5A-GLF-TR-ND - Tape & Reel (TR)
150-AAP661BS-M5A-GLF-TRCT-ND - Cut Tape (CT)
150-AAP661BS-M5A-GLF-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAP661BS-M5A-GLF-TR
Description
IC AMP CLASS A MONO 5USMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class A 5-µSMD (0.93x0.58)
Datasheet
 Datasheet
EDA/CAD Models
AAP661BS-M5A-GLF-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class A
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
1.6V ~ 5.5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
5-µSMD (0.93x0.58)
Package / Case
5-XFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
250,49920 €12,48 €
1000,46470 €46,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,40879 €1.430,76 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €